UMW AMS1084CM-3.3(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | AMS1084CM-3.3(UMW) |
| LCSC Part # | C347301 |
| Package | TO-263-3 |
| Customer # | |
| Key Attributes | 5A LDO Voltage Regulator Circuit |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 6.5A TO-263-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UMW | |
| Package | TO-263-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
675 
675
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3053 | $ 1.53 |
50+ | $ 0.2398 | $ 11.99 |
150+ | $ 0.2117 | $ 31.76 |
800+ | $ 0.1767 | $ 141.36 |
2,400+ | $ 0.1611 | $ 386.64 |
4,800+ | $ 0.1518 | $ 728.64 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$