LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C3324FRR36 product image
Images for reference only

VISHAY RLR07C3324FRR36

Manufacturer
MPN
RLR07C3324FRR36
LCSC Part #
C3471131
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 3.32MΩ ±1% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C3324FRR36

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance3.32MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2352$ 2.24
200+$ 0.8654$ 173.08
500+$ 0.8346$ 417.30
1,000+$ 0.8207$ 820.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$