LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0060186R400B0L product image
Images for reference only

VISHAY Y0060186R400B0L

Manufacturer
MPN
Y0060186R400B0L
LCSC Part #
C3470778
Packaging
Through Hole,D6.6xL9mm
Customer #
Key Attributes
RES 186.4Ω ±0.1% 250mW Through Hole,D6.6xL9mm
Datasheetpdf iconVISHAY Y0060186R400B0L

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.6xL9mm
Resistance186.4Ω
Power(Watts)250mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3625$ 7.36
200+$ 2.8491$ 569.82
500+$ 2.7488$ 1374.40
1,000+$ 2.6995$ 2699.50
Standard Packaging500/Full Box
Better price for more quantity?
$