SAMYOUNG NXH16V1000M8*20 3.5TP
| Manufacturer | |
| Mfr. Part # | NXH16V1000M8*20 3.5TP |
| LCSC Part # | C346940 |
| Package | Through Hole,D8xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 16V TH |
| Description | 1000uF 16V Aluminum Electrolytic Capacitors Through Hole,D8xL20mm 8000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D8xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
640 
640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1712 | $ 0.86 |
50+ | $ 0.1363 | $ 6.82 |
150+ | $ 0.1214 | $ 18.21 |
800+ | $ 0.1007 | $ 80.56 |
2,400+ | $ 0.0924 | $ 221.76 |
4,800+ | $ 0.0874 | $ 419.52 |
Standard Packaging 800/Full
Box | ||
Better price for more quantity?
$