LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14421K80000B0L product image
Images for reference only

VISHAY Y14421K80000B0L

Manufacturer
MPN
Y14421K80000B0L
LCSC Part #
C3469315
Packaging
-
Customer #
Key Attributes
RES 1.8kΩ ±0.1% 500mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5918$ 12.59
200+$ 4.8738$ 974.76
500+$ 4.7025$ 2351.25
1,000+$ 4.6169$ 4616.90
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance1.8kΩ
Power(Watts)500mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece