LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
41% OFF
SEI(Stackpole Electronics Inc.) CSRN2512FTR100 product image
  • CSRN2512FTR100 thumbnail 1
  • CSRN2512FTR100 thumbnail 2
  • CSRN2512FTR100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEI(Stackpole Electronics Inc.) CSRN2512FTR100RoHS

Manufacturer
MPN
CSRN2512FTR100
LCSC Part #
C346817
Packaging
2512
Customer #
Key Attributes
RES 100mΩ ±1% 2W 2512
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CSRN2512FTR100
In-Stock: 1,975
1,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3076$ 0.1815$ 0.91
50+$ 0.2467$ 0.1456$ 7.28
150+$ 0.2207$ 0.1303$ 19.55
500+$ 0.1881$ 0.1110$ 55.50
2,500+$ 0.1737$ 0.1025$ 256.25
4,000+$ 0.165$ 0.0974$ 389.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2512
Power(Watts)2W
Resistance100mΩ
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece