LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS72301DBVR product image
  • TPS72301DBVR thumbnail 1
  • TPS72301DBVR thumbnail 2
  • TPS72301DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS72301DBVRRoHS

Manufacturer
MPN
TPS72301DBVR
LCSC Part #
C34678
Packaging
SOT-23-5
Customer #
Key Attributes
200mA, negative voltage, adjustable low-dropout regulator with enable function
Datasheetpdf iconTI TPS72301DBVR
In-Stock: 6,914
6,914 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7004$ 0.70
10+$ 0.5742$ 5.74
30+$ 0.5111$ 15.33
100+$ 0.4481$ 44.81
500+$ 0.4141$ 207.05
1,000+$ 0.3947$ 394.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage1.2V~10V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)200uA
Output ConfigurationNegative
Output Current200mA
Operating Voltage10V
Output TypeAdjustable
FeaturesEnable control;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS723xx family of low-dropout (LDO) negative voltage regulators offers an ideal combination of features to support low noise applications. These devices are capable of operating with input voltages from -10 V to -2.7 V, and support outputs from -10 V to -1.2 V. These regulators are stable with small, low-cost ceramic capacitors, and include enable (EN) and noise reduction (NR) functions. Thermal short-circuit and over-current protections are provided by internal detection and shutdown logic. High PSRR (65 dB at 1 kHz) and low noise (60 μV_RMS) make the TPS723xx ideal for low-noise applications.

The TPS723xx uses a precision voltage reference to achieve 2% overall accuracy over load, line, and temperature variations. Available in a small SOT23-5 package, the TPS723xx family is fully specified over a temperature range of -40℃ to 125℃.

Features

AI Translation
  • Ultralow Noise: 60 μV_RMS Typical
  • High PSRR: 65 dB Typical at 1 kHz
  • Low Dropout Voltage: 280 mV Typical at 200 mA
  • Available in -2.5 V and Adjustable (-1.2 V to -10 V) Versions
  • Stable With a 2.2 μF Ceramic Output Capacitor
  • Less Than 2 μA Typical Quiescent Current in Shutdown Mode
  • 2% Overall Accuracy (Line, Load, Temperature)
  • Thermal and Over-Current Protection
  • SOT23-5 (DBV) Package
  • SOT-5 (DDC) Package
  • Operating Junction Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Optical Drives
  • Optical Networking
  • Noise Sensitive Circuitry
  • GaAs FET Gate Bias
  • Video Amplifiers