LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) CSR1206FTR500 product image
  • CSR1206FTR500 thumbnail 1
  • CSR1206FTR500 thumbnail 2
  • CSR1206FTR500 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEI(Stackpole Electronics Inc.) CSR1206FTR500RoHS

Manufacturer
MPN
CSR1206FTR500
LCSC Part #
C346764
Packaging
1206
Customer #
Key Attributes
RES 500mΩ ±1% 500mW 1206
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CSR1206FTR500
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0424$ 0.42
100+$ 0.0338$ 3.38
300+$ 0.0295$ 8.85
1,000+$ 0.0263$ 26.30
5,000+$ 0.0237$ 118.50
10,000+$ 0.0224$ 224.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1206
Power(Watts)500mW
Resistance500mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece