LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) CSSH2728FT50L0 product image
  • CSSH2728FT50L0 thumbnail 1
  • CSSH2728FT50L0 thumbnail 2
  • CSSH2728FT50L0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEI(Stackpole Electronics Inc.) CSSH2728FT50L0RoHS

Manufacturer
MPN
CSSH2728FT50L0
LCSC Part #
C346497
Packaging
2728
Customer #
Key Attributes
RES 50mΩ ±1% 4W 2728
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CSSH2728FT50L0
In-Stock: 238
238 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7951$ 0.80
10+$ 0.6442$ 6.44
30+$ 0.5696$ 17.09
100+$ 0.495$ 49.50
500+$ 0.4511$ 225.55
1,000+$ 0.4284$ 428.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2728
Resistance50mΩ
Power(Watts)4W
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±15ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece