LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) CSRF2512FT50L0 product image
  • CSRF2512FT50L0 thumbnail 1
  • CSRF2512FT50L0 thumbnail 2
  • CSRF2512FT50L0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEI(Stackpole Electronics Inc.) CSRF2512FT50L0RoHS

Manufacturer
MPN
CSRF2512FT50L0
LCSC Part #
C346484
Packaging
2512
Customer #
Key Attributes
RES 50mΩ ±1% 2W 2512
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CSRF2512FT50L0
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4723$ 0.47
10+$ 0.375$ 3.75
30+$ 0.3335$ 10.01
100+$ 0.2824$ 28.24
500+$ 0.2585$ 129.25
1,000+$ 0.2442$ 244.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2512
Power(Watts)2W
Resistance50mΩ
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece