PSA FEC1008CP-2R7G-LRH
| Manufacturer |
PSA
Asian Brands |
| Mfr. Part # | FEC1008CP-2R7G-LRH |
| LCSC Part # | C346419 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.7uH 1008 |
| Description | 290mA 2.7uH ±2% 3.2Ω Wire-wound chip inductor 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0671 | $ 0.67 |
100+ | $ 0.0536 | $ 5.36 |
300+ | $ 0.0468 | $ 14.04 |
2,000+ | $ 0.0417 | $ 83.40 |
4,000+ | $ 0.0377 | $ 150.80 |
10,000+ | $ 0.0356 | $ 356.00 |
Standard Packaging 2000/Full
Reel | ||