PSA FEC1008CP-2R2G-LRH
| Manufacturer | PSAAsian Brands |
| MPN | FEC1008CP-2R2G-LRH |
| LCSC Part # | C346418 |
| Packaging | SMD,2.9x2.8mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 280mA 2.8Ω 1008 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 280mA | |
| Inductance | 2.2uH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 160MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.8Ω | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | 28@7.9MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 60
60 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0638 | $ 0.64 |
| 100+ | $ 0.0518 | $ 5.18 |
| 300+ | $ 0.0457 | $ 13.71 |
| 2,000+ | $ 0.0412 | $ 82.40 |
| 4,000+ | $ 0.0375 | $ 150.00 |
| 10,000+ | $ 0.0357 | $ 357.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 280mA | |
| Inductance | 2.2uH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 160MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.8Ω | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | 28@7.9MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



