Images are for reference only
EDA Models

Samsung Electro-Mechanics CL21B474KAFNFNE

Manufacturer
Mfr. Part #
CL21B474KAFNFNE
LCSC Part #
C346224
Package
0805
Customer #
Key Attributes
CAP CER 470nF 25V X7R 0805
Description
470nF ±10% 25V Ceramic Capacitor X7R 0805
Datasheet pdf icon Samsung Electro-Mechanics CL21B474KAFNFNE

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Samsung Electro-Mechanics
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon Samsung Electro-Mechanics CL21B474KAFNFNE
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 2000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
20+
$ 0.0219 $ 0.44
200+
$ 0.0171 $ 3.42
600+
$ 0.0145 $ 8.70
2,000+
$ 0.0129 $ 25.80
10,000+
$ 0.0115 $ 115.00
20,000+
$ 0.0107 $ 214.00
Standard Packaging 2000/Full Reel