Samsung Electro-Mechanics CL10C152JB8NNNC
| Manufacturer | |
| MPN | CL10C152JB8NNNC |
| LCSC Part # | C346208 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 1.5nF 50V C0G 0603 |
| Description | 1.5nF ±5% 50V Ceramic Capacitor C0G 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
32,400
32,400
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0111 | $ 0.56 |
500+ | $ 0.0092 | $ 4.60 |
1,500+ | $ 0.0082 | $ 12.30 |
4,000+ | $ 0.0073 | $ 29.20 |
24,000+ | $ 0.0068 | $ 163.20 |
48,000+ | $ 0.0065 | $ 312.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$