LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73HW3ATTE47R0F product image
  • RK73HW3ATTE47R0F thumbnail 1
  • RK73HW3ATTE47R0F thumbnail 2
  • RK73HW3ATTE47R0F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73HW3ATTE47R0FRoHS

Manufacturer
MPN
RK73HW3ATTE47R0F
LCSC Part #
C346152
Packaging
2512
Customer #
Key Attributes
RES 47Ω ±1% 1W 2512
Datasheetpdf iconKOA RK73HW3ATTE47R0F
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1003$ 0.50
50+$ 0.0813$ 4.07
150+$ 0.0718$ 10.77
500+$ 0.0647$ 32.35
2,500+$ 0.059$ 147.50
4,000+$ 0.0561$ 224.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Resistance47Ω
Power(Watts)1W
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece