LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H3ATTE2400F product image
  • RK73H3ATTE2400F thumbnail 1
  • RK73H3ATTE2400F thumbnail 2
  • RK73H3ATTE2400F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H3ATTE2400FRoHS

Manufacturer
MPN
RK73H3ATTE2400F
LCSC Part #
C346146
Packaging
2512
Customer #
Key Attributes
RES 240Ω ±1% 1W 2512
Datasheetpdf iconKOA RK73H3ATTE2400F
In-Stock: 3,475
3,475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0994$ 0.50
50+$ 0.0803$ 4.02
150+$ 0.0708$ 10.62
500+$ 0.0636$ 31.80
2,500+$ 0.0471$ 117.75
4,000+$ 0.0442$ 176.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Power(Watts)1W
Resistance240Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece