LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY HKS10K000B product image
Images for reference only

VISHAY HKS10K000BRoHS

Manufacturer
MPN
HKS10K000B
LCSC Part #
C3460973
Packaging
-
Customer #
Key Attributes
RES 10kΩ ±0.1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.7387$ 59.74
200+$ 23.1193$ 4623.86
500+$ 22.3064$ 11153.20
1,000+$ 21.9053$ 21905.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance10kΩ
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient-
Tolerance±0.1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece