LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RTO050F15R00JTE1 product image
Images for reference only

VISHAY RTO050F15R00JTE1RoHS

Manufacturer
MPN
RTO050F15R00JTE1
LCSC Part #
C3457224
Packaging
TO-220
Customer #
Key Attributes
RES 15Ω ±5% 50W TO-220
Datasheetpdf iconVISHAY RTO050F15R00JTE1
In-Stock: 11
11 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.7711$ 17.77
10+$ 16.9768$ 169.77
30+$ 15.6016$ 468.05
100+$ 14.4021$ 1440.21
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingTO-220
Resistance15Ω
Power(Watts)50W
TypeThick Film Resistor
Temperature Coefficient±150ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece