LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55D1003FB14 product image
  • RN55D1003FB14 thumbnail 1
  • RN55D1003FB14 thumbnail 2
  • RN55D1003FB14 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY RN55D1003FB14

Manufacturer
MPN
RN55D1003FB14
LCSC Part #
C3454779
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 100kΩ ±1% 125mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55D1003FB14
In-Stock: 23
23 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2494$ 0.25
10+$ 0.2448$ 2.45
30+$ 0.2402$ 7.21
100+$ 0.2371$ 23.71
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance100kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece