VISHAY PTF5650R000BYEK
| Manufacturer | |
| Mfr. Part # | PTF5650R000BYEK |
| LCSC Part # | C3453591 |
| Package | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 50Ω ±0.1% 125mW Through Hole,D2.3xL6.4mm |
| Description | Metal Film Resistor 50Ω 125mW ±10ppm/℃ ±0.1% Through Hole,D2.3xL6.4mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D2.3xL6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.46 | $ 5.46 |
10+ | $ 5.3238 | $ 53.24 |
30+ | $ 5.231 | $ 156.93 |
100+ | $ 5.1397 | $ 513.97 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$