LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74VHC1G09DFT1G-Q product image
Images for reference only

onsemi MC74VHC1G09DFT1G-QRoHS

Manufacturer
MPN
MC74VHC1G09DFT1G-Q
LCSC Part #
C34535773
Packaging
SC-88A
Customer #
Key Attributes
2V~5.5V 7.9ns@4.5V,50pF 1uA SC-88A Gates and Inverters RoHS
Datasheetpdf icononsemi MC74VHC1G09DFT1G-Q
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0781$ 0.39
50+$ 0.0625$ 3.13
150+$ 0.0546$ 8.19
500+$ 0.0487$ 24.35
3,000+$ 0.044$ 132.00
6,000+$ 0.0417$ 250.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSC-88A
Logic Family74VHC
Voltage - Supply2V~5.5V
Propagation Delay7.9ns@4.5V,50pF
Output Logic Level - Low100mV;360mV;440mV
Operating Temperature-55℃~+125℃
Features-
Input Logic Level - High1.5V;2.1V;3.15V;3.85V
Input Logic Level - Low500mV;900mV;1.35V;1.65V
Output Logic Level - High-
Quiescent Current(Iq)1uA
Current - Output High(IOH)8mA
Number of Channels1;2
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MC74VHC1G09 is an advanced high-speed CMOS 2-input AND gate with open-drain output, fabricated using silicon gate CMOS technology. It achieves high-speed operation comparable to equivalent bipolar Schottky TTL while maintaining the low-power characteristics of CMOS. The input structure provides protection when voltages up to 5.5V are applied, regardless of the supply voltage. This allows the device to be used for interfacing 5V circuits with 3V circuits. Some output structures also provide protection when VCC = 0V and when the output voltage exceeds VCC. These input and output structures help prevent device damage caused by supply voltage–input/output voltage mismatches, battery backup, hot-plugging, and similar conditions.

Features

AI Translation
  • Designed for 2.0V to 5.5V VCC operation
  • Typical propagation delay of 4.3ns at 5V
  • Inputs/outputs withstand overvoltage up to 5.5V
  • IOFF supports partial power-down protection
  • Source/sink current of 8mA at 3.0V
  • Available in SC-88A and SC-74A packages
  • Die complexity less than 100 FETs
  • Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant