LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM RLD65NZX2-00M product image
Images for reference only

ROHM RLD65NZX2-00MRoHS

Manufacturer
MPN
RLD65NZX2-00M
LCSC Part #
C34530547
Packaging
Through Hole
Customer #
Key Attributes
650nm Red Single Mode Laser Diode
Datasheetpdf iconROHM RLD65NZX2-00M

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Laser Diodes, Modules
ManufacturerROHM
PackagingThrough Hole
Voltage - Supply2.3V
Wavelength650nm~666nm
Angle8.5°;28°
Threshold current25mA
Operating Temperature-10℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Single mode Φ5.6 metal stem

Applications

AI Translation
  • Sensor
  • Bar-code scanner
  • Leveling
  • Ranging
In-Stock: 211
211 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9863$ 2.99
10+$ 2.8234$ 28.23
30+$ 2.7267$ 81.80
100+$ 2.6299$ 262.99
500+$ 2.5848$ 1292.40
1,000+$ 2.5638$ 2563.80
Standard Packaging500/Full Bag
Better price for more quantity?
$