VISHAY Y00655R00000B0L
| Manufacturer | |
| Mfr. Part # | Y00655R00000B0L |
| LCSC Part # | C3448656 |
| Package | TO-204AA |
| Customer # | |
| Key Attributes | RES 5Ω ±0.1% 10W TO-204AA |
| Description | 5Ω 10W ±2ppm/℃ ±0.1% TO-204AA Through Hole Resistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | TO-204AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 169.7464 | $ 169.75 |
200+ | $ 65.6897 | $ 13137.94 |
500+ | $ 63.3821 | $ 31691.05 |
1,000+ | $ 62.2406 | $ 62240.60 |
Standard Packaging 25/Full
Bag | ||