LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC70H8761DMRE8 product image
Images for reference only

VISHAY RNC70H8761DMRE8

Manufacturer
MPN
RNC70H8761DMRE8
LCSC Part #
C3447285
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 8.76kΩ ±0.5% 750mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RNC70H8761DMRE8

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance8.76kΩ
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1228$ 5.12
200+$ 1.9837$ 396.74
500+$ 1.9128$ 956.40
1,000+$ 1.8788$ 1878.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$