LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F42211G product image
  • CR1206F42211G thumbnail 1
  • CR1206F42211G thumbnail 2
  • CR1206F42211G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F42211GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F42211G
LCSC Part #
C3445709
Packaging
1206
Customer #
Key Attributes
RES 2.21kΩ ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F42211G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0035$ 0.35
1,000+$ 0.0027$ 2.70
5,000+$ 0.0021$ 10.50
10,000+$ 0.0019$ 19.00
50,000+$ 0.0016$ 80.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Resistance2.21kΩ
Power(Watts)250mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece