LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1687257R000T0L product image
Images for reference only

VISHAY Y1687257R000T0L

Manufacturer
MPN
Y1687257R000T0L
LCSC Part #
C3442339
Packaging
-
Customer #
Key Attributes
RES 257Ω ±0.01% 500mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.141$ 16.14
200+$ 6.2472$ 1249.44
500+$ 6.0267$ 3013.35
1,000+$ 5.9187$ 5918.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance257Ω
Power(Watts)500mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece