CCTC TCC0402X5R104K160AT
| Manufacturer |
CCTC
Asian Brands |
| Mfr. Part # | TCC0402X5R104K160AT |
| LCSC Part # | C344189 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 100nF 16V X5R 0402 |
| Description | 100nF ±10% 16V Ceramic Capacitor X5R 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
99,200 
99,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0009 | $ 0.09 |
1,000+ | $ 0.0007 | $ 0.70 |
3,000+ | $ 0.0006 | $ 1.80 |
10,000+ | $ 0.0005 | $ 5.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$