Liansheng 1020300147
| Manufacturer | LianshengAsian Brands |
| MPN | 1020300147 |
| LCSC Part # | C34413561 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54FH H=8.5 W=5.0 2xNP DIP |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Positions | 16P | |
| PIN Length | 3mm | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x8P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 7 |
| Multiple | 7 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 7+ | $ 0.1192 | $ 0.83 |
| 70+ | $ 0.0942 | $ 6.59 |
| 210+ | $ 0.0817 | $ 17.16 |
| 700+ | $ 0.0724 | $ 50.68 |
| 3,500+ | $ 0.0649 | $ 227.15 |
| 7,000+ | $ 0.0611 | $ 427.70 |
Standard Packaging28/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Positions | 16P | |
| PIN Length | 3mm | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x8P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 7 |
| Multiple | 7 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



