VISHAY RNC60J1914BRRE5
| Manufacturer | |
| Mfr. Part # | RNC60J1914BRRE5 |
| LCSC Part # | C3441246 |
| Package | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 1.91MΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm |
| Description | Metal Film Resistor 1.91MΩ 250mW ±25ppm/℃ ±0.1% Through Hole,D2.5xL7.1mm Through Hole Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D2.5xL7.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.5068 | $ 12.51 |
200+ | $ 4.8405 | $ 968.10 |
500+ | $ 4.6708 | $ 2335.40 |
1,000+ | $ 4.586 | $ 4586.00 |
Standard Packaging 500/Full
Reel | ||