LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74VHC1G135DFT2G product image
  • MC74VHC1G135DFT2G thumbnail 1
  • MC74VHC1G135DFT2G thumbnail 2
  • MC74VHC1G135DFT2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC74VHC1G135DFT2GRoHS

Manufacturer
MPN
MC74VHC1G135DFT2G
LCSC Part #
C34409102
Packaging
SC-88A
Customer #
Key Attributes
1uA 2V~5.5V 9.7ns@4.5V,50pF SC-88A Gates and Inverters RoHS
Datasheetpdf icononsemi MC74VHC1G135DFT2G
In-Stock: 2,890
2,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0911$ 0.46
50+$ 0.0728$ 3.64
150+$ 0.0637$ 9.56
500+$ 0.0568$ 28.40
3,000+$ 0.0513$ 153.90
6,000+$ 0.0486$ 291.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSC-88A
Logic Family-
Input Logic Level - Low-
Operating Temperature-55℃~+125℃
Input Logic Level - High-
FeaturesOvervoltage-tolerant input;Local shutdown mode;Rear drive protection
Output Logic Level - High-
Quiescent Current(Iq)1uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)-
Number of Channels1;2
Output Logic Level - Low100mV;360mV
Propagation Delay9.7ns@4.5V,50pF
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MC74VHC1G135 is a single-gate CMOS Schmitt NAND gate with open-drain output, fabricated using silicon gate CMOS technology. It achieves high-speed operation comparable to equivalent bipolar Schottky TTL while maintaining the low-power characteristics of CMOS. The internal circuit consists of three stages, including a buffered three-state output, providing high noise immunity and stable output. The input structure offers protection when voltages up to 5.5V are applied, regardless of the supply voltage, making this device suitable for interfacing between 5V and 3V circuits. Some output structures also provide protection when VCC = 0V and when the output voltage exceeds VCC. These input and output structures help prevent device damage caused by supply voltage–input/output voltage mismatches, battery backup, hot-plugging, and similar conditions.

Features

AI Translation
  • Designed for 2.0V to 5.5V VCC operation
  • Typical propagation delay tPD of 4.9ns at 5V
  • Inputs/outputs withstand overvoltage up to 5.5V
  • IOFF supports partial power-down protection
  • Source/sink current of 8mA at 3.0V
  • Available in SC-88A, SC-74A, SOT-553, SOT-953, and UDFN6 packages
  • Device complexity under 100 FETs
  • -Q suffix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
  • Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant

Applications

AI Translation
  • Automotive applications
  • 5V and 3V circuit interface applications