Kyocera AVX CM03X5R225M06AH035
| Manufacturer | |
| Mfr. Part # | CM03X5R225M06AH035 |
| LCSC Part # | C344045 |
| Package | 0201 |
| Customer # | |
| Description | 2.2uF X5R ±20% 6.3V 0201 Ceramic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0177 | $ 0.89 |
500+ | $ 0.0142 | $ 7.10 |
1,500+ | $ 0.0122 | $ 18.30 |
15,000+ | $ 0.009 | $ 135.00 |
30,000+ | $ 0.008 | $ 240.00 |
45,000+ | $ 0.0074 | $ 333.00 |
Standard Packaging 15000/Full
Reel | ||