LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SD15C product image
  • SD15C thumbnail 1
  • SD15C thumbnail 2
  • SD15C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SD15CRoHS

Manufacturer
BORNAsian Brands
MPN
SD15C
LCSC Part #
C344000
Packaging
SOD-323
Customer #
Key Attributes
TVS DIODE 15VWM 32VC SOD-323
Datasheetpdf iconBORN SD15C
In-Stock: 11,620
11,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0662$ 0.66
100+$ 0.0529$ 5.29
300+$ 0.0462$ 13.86
3,000+$ 0.0361$ 108.30
6,000+$ 0.0322$ 193.20
9,000+$ 0.0302$ 271.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingSOD-323
Clamping Voltage32V
Peak Pulse Current (Ipp)10A
Peak Pulse Power Dissipation (Ppp)320W@8/20us
Voltage - Breakdown16.7V
typeTVS
Reverse Leakage Current (Ir)500nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 320Watts peak pulse power (tp = 8/20μs)
  • Bidirectional configurations
  • Solid-state silicon-avalanche technology
  • Low clamping voltage
  • Low leakage current
  • IEC 61000-4-2 ±30kV contact, ±30kV air
  • IEC 61000-4-4 (EFT) 40A(5/50ns)
  • IEC 61000-4-5 (Lightning) 10A(8/20μs)

Applications

AI Translation
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation
  • Pagers
  • Peripherals