FH TD05H1501DT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | TD05H1501DT |
| LCSC Part # | C343948 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±0.5% 100mW 0805 |
| Description | 1.5kΩ ±0.5% 100mW 0805 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0124 | $ 0.62 |
500+ | $ 0.0099 | $ 4.95 |
1,500+ | $ 0.0085 | $ 12.75 |
5,000+ | $ 0.0066 | $ 33.00 |
25,000+ | $ 0.0059 | $ 147.50 |
50,000+ | $ 0.0055 | $ 275.00 |
Standard Packaging 5000/Full
Reel | ||