LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTV-1009-TP1-G product image
  • LTV-1009-TP1-G thumbnail 1
  • LTV-1009-TP1-G thumbnail 2
  • LTV-1009-TP1-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTV-1009-TP1-GRoHS

Manufacturer
LITEONAsian Brands
MPN
LTV-1009-TP1-G
LCSC Part #
C343877
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS SOP-4-2.54mm
Datasheetpdf iconLITEON LTV-1009-TP1-G
In-Stock: 11,765
11,765 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0766$ 0.38
50+$ 0.0625$ 3.13
150+$ 0.0554$ 8.31
500+$ 0.0501$ 25.05
3,000+$ 0.0398$ 119.40
6,000+$ 0.0377$ 226.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLITEON
PackagingSOP-4-2.54mm
Rise time3us@2mA,100Ω
Fall time4.7us
Output Current50mA
Vce Saturation(VCE(sat))300mV@1mA,10mA
Load Voltage70V
Reverse Voltage6V
Current transfer ratio200%;400%
Voltage - Forward(Vf)1.25V
Forward Current(If)60mA
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Current transfer ratio (CTR: 90% at IF = 5nA, VCE = 5V, Ta = 29°C)
  • High input - output isolation voltage (Viso = 5,000Vrms)
  • High collector - emitter voltage (VCEO = 70V)
  • Temperature range - 55°C to 110°C
  • Creepage distance >8mm
  • Employs double transfer mold technology
  • Halogen Free
  • Pb Free
  • Safety approval:
    • UL 1577
    • Cul CA5A
    • VDE DIN EN60747 - 5 - 5 (VDE 0884 - 5) Maximum transient isolation voltage (VIOTM) 8,000V
    • CQC GB4943.1 - 2011/GB8898 - 2011 (meet Altitude up to 5000m)
    • Nordic Safety (FIMKO/NEMKO/SEMKO/DEMKO)
  • RoHS Compliance. All materials be used in device are followed EU RoHS directive (No.2002/95/EC, 2011/65/EU, and 2015/863)

Applications

AI Translation
  • Hybrid substrates that require high density mounting.
  • Programmable controllers