LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zhongze PYJM-JD20-CAN product image
  • PYJM-JD20-CAN thumbnail 1
  • PYJM-JD20-CAN thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Zhongze PYJM-JD20-CAN

Manufacturer
ZhongzeAsian Brands
MPN
PYJM-JD20-CAN
LCSC Part #
C34383965
Packaging
-
Customer #
Key Attributes
Current/Voltage Transducer Monitors
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 148.9494$ 148.95
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIndustrial Automation and Controls/Monitors/Current/Voltage Transducer Monitors
ManufacturerZhongze
Packaging-
output signalCanopen
Protection levelIP65
Dynamic resistance change value<0.01Ω
Maximum measurement length20 Channels (Customizable)
Shell materialAluminum Alloy + Structural Steel
top speed0~100rpm
insulation resistance≥500mΩ/100VDC
Insulation strength1000VAC/50Hz,60s
working temperature-40~+85℃
Current carrying value2~30A (optional)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-