LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zhongze LG12M-12-1AAY product image
  • LG12M-12-1AAY thumbnail 1
  • LG12M-12-1AAY thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Zhongze LG12M-12-1AAY

Manufacturer
ZhongzeAsian Brands
MPN
LG12M-12-1AAY
LCSC Part #
C34383960
Packaging
-
Customer #
Key Attributes
Sensor Cable Assemblies
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Box
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 219.9617$ 219.96
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Sensor Cable Assemblies
ManufacturerZhongze
Packaging-
output signalCanopen
Installation method-
Protection levelIP67
Angle range±90°
Maximum measurement length12 meters
Type of measuring lineSteel wire rope
accuracy±0.3%FS
Power supply range9~36DVC
Shell materialABS+PC
top speed1m/s
Power supply voltage-
working temperature-40~+85℃