Zhongze LG12M-12-1AAN
| Manufacturer | ZhongzeAsian Brands |
| MPN | LG12M-12-1AAN |
| LCSC Part # | C34383959 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensor Cable Assemblies |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Sensor Cable Assemblies | |
| Manufacturer | Zhongze | |
| Packaging | - | |
| output signal | Canopen | |
| Installation method | - | |
| Protection level | IP67 | |
| Angle range | ±90° | |
| Maximum measurement length | 12 meters | |
| Type of measuring line | Steel wire rope | |
| accuracy | ±0.3%FS | |
| Power supply range | 9~36DVC | |
| Shell material | ABS+PC | |
| top speed | 1m/s | |
| Power supply voltage | - | |
| working temperature | -40~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 171.4666 | $ 171.47 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Sensor Cable Assemblies | |
| Manufacturer | Zhongze | |
| Packaging | - | |
| output signal | Canopen | |
| Installation method | - | |
| Protection level | IP67 | |
| Angle range | ±90° | |
| Maximum measurement length | 12 meters | |
| Type of measuring line | Steel wire rope | |
| accuracy | ±0.3%FS | |
| Power supply range | 9~36DVC | |
| Shell material | ABS+PC | |
| top speed | 1m/s | |
| Power supply voltage | - | |
| working temperature | -40~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


