LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zhongze LG12M-12-2ABN product image
  • LG12M-12-2ABN thumbnail 1
  • LG12M-12-2ABN thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Zhongze LG12M-12-2ABN

Manufacturer
ZhongzeAsian Brands
MPN
LG12M-12-2ABN
LCSC Part #
C34383957
Packaging
-
Customer #
Key Attributes
Sensor Cable Assemblies
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 147.2175$ 147.22
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Sensor Cable Assemblies
ManufacturerZhongze
Packaging-
output signal4~20mA
Installation method-
Protection levelIP67
Maximum measurement length12 meters
Type of measuring lineSteel wire rope
accuracy±0.3%FS
Power supply range9~36DVC
Shell materialABS+PC
top speed1m/s
Power supply voltage-
working temperature-40~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitBox