LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAX63K600B product image
Images for reference only

VISHAY MAX63K600BRoHS

Manufacturer
MPN
MAX63K600B
LCSC Part #
C3437969
Packaging
-
Customer #
Key Attributes
RES 63.6kΩ ±0.1% 300mW
Datasheetpdf iconVISHAY MAX63K600B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.5301$ 15.53
200+$ 6.0112$ 1202.24
500+$ 5.7999$ 2899.95
1,000+$ 5.695$ 5695.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance63.6kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±5ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece