HENGTUO HT-1019-TP1
| Manufacturer | HENGTUOAsian Brands |
| MPN | HT-1019-TP1 |
| LCSC Part # | C34376211 |
| Packaging | LSOP-4 |
| Customer # | |
| Key Attributes | Photo Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | LSOP-4 | |
| Rise time | 18us | |
| Fall time | 18us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@1mA,20mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;400% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HT- 10XX is a photoelectric coupler composed of light- emitting diode and phototransistor. It is packaged in a 4- pin LSOP 4 package.
Features
AI Translation
- Current transfer ratio (CTR: MIN. 50% at IF = 5mA, VCE = 5V) (CTR: 63~320% at IF = 10mA, VCE = 5V)
- High input- output isolation voltage(Viso = 5,000Vrms)
- 8mm long creepage distance
- Operating Temperature: - 55°C~110°C
- Safety approval (UL 1577, VDE DIN EN60747- 5- 5 (VDE 0884- 5) , CQC11- 471543- 2022)
- RoHS
- MSL1
Applications
AI Translation
- Programmable controllers
- Switching power supply, intelligent meter
- Home appliances: such as air conditioners, fans, water heaters, etc
In-Stock: 200,645
200,645 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0427$ 0.0406 | $ 0.20 |
| 50+ | $ 0.0375$ 0.0357 | $ 1.79 |
| 150+ | $ 0.0349$ 0.0332 | $ 4.98 |
| 500+ | $ 0.033$ 0.0314 | $ 15.70 |
| 3,000+ | $ 0.0306$ 0.0291 | $ 87.30 |
| 6,000+ | $ 0.0299$ 0.0285 | $ 171.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



