HENGTUO HTM-3083-TP1
| Manufacturer | HENGTUOAsian Brands |
| MPN | HTM-3083-TP1 |
| LCSC Part # | C34376193 |
| Packaging | SOP-4-175mil-2.54mm |
| Customer # | |
| Key Attributes | Photo Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | SOP-4-175mil-2.54mm | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 800V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 0.28mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Operating Temperature | -40℃~+110℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 4 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HTM- 304X_306X_308X series devices are optocouplers composed of a GaAs infrared light emitting diode and a single- crystal silicon chip Zero- cross photoelectric bidirectional thyristor.
Features
AI Translation
- Peak breakdown voltage:
- HTM- 304X: Min.400V
- HTM- 306X: Min.600V
- HTM- 308X: Min.800V
- 4pin zero- cross optoisolators triac driver outp
- High input- output isolation voltage(Viso = 3,750Vrms)
- Operating Temperature: - 40°C~110°C
- Safety approval:
- UL approved
- VDE approved
- CQC approved
- RoHS
- MSL1
Applications
AI Translation
- Lighting Control
- AC Motor Starter
- Static power switch
- Temperature Controls
In-Stock: 32,314
32,314 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1657$ 0.1575 | $ 0.16 |
| 10+ | $ 0.1299$ 0.1235 | $ 1.24 |
| 30+ | $ 0.1145$ 0.1088 | $ 3.26 |
| 100+ | $ 0.0954$ 0.0907 | $ 9.07 |
| 500+ | $ 0.0868$ 0.0825 | $ 41.25 |
| 1,000+ | $ 0.0817$ 0.0777 | $ 77.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | SOP-4-175mil-2.54mm | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 800V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 0.28mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Operating Temperature | -40℃~+110℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 4 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HTM- 304X_306X_308X series devices are optocouplers composed of a GaAs infrared light emitting diode and a single- crystal silicon chip Zero- cross photoelectric bidirectional thyristor.
Features
AI Translation
- Peak breakdown voltage:
- HTM- 304X: Min.400V
- HTM- 306X: Min.600V
- HTM- 308X: Min.800V
- 4pin zero- cross optoisolators triac driver outp
- High input- output isolation voltage(Viso = 3,750Vrms)
- Operating Temperature: - 40°C~110°C
- Safety approval:
- UL approved
- VDE approved
- CQC approved
- RoHS
- MSL1
Applications
AI Translation
- Lighting Control
- AC Motor Starter
- Static power switch
- Temperature Controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



