HENGTUO HTM-3053-TP1
| Manufacturer |
HENGTUO
Asian Brands |
| Mfr. Part # | HTM-3053-TP1 |
| LCSC Part # | C34376189 |
| Package | SOP-4-175mil-2.54mm |
| Customer # | |
| Key Attributes | Photo Coupler |
| Description | 100mA 600V 50mA 1.2V SOP-4-175mil-2.54mm Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Package | SOP-4-175mil-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
32,760 
32,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0929 $ 0.0837 | $ 0.42 |
50+ | $ 0.0814 $ 0.0733 | $ 3.67 |
150+ | $ 0.0757 $ 0.0682 | $ 10.23 |
500+ | $ 0.0714 $ 0.0643 | $ 32.15 |
2,500+ | $ 0.0679 $ 0.0612 | $ 153.00 |
5,000+ | $ 0.0662 $ 0.0596 | $ 298.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$