HENGTUO HT-817-C-F
| Manufacturer |
HENGTUO
Asian Brands |
| Mfr. Part # | HT-817-C-F |
| LCSC Part # | C34376175 |
| Package | DIP-4 |
| Customer # | |
| Key Attributes | Photo Coupler |
| Description | 50mA 100mV@1mA,20mA 80V 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
200,720
200,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0244 $ 0.0208 | $ 0.42 |
200+ | $ 0.0213 $ 0.0182 | $ 3.64 |
600+ | $ 0.0196 $ 0.0167 | $ 10.02 |
2,000+ | $ 0.0185 $ 0.0158 | $ 31.60 |
10,000+ | $ 0.0176 $ 0.0150 | $ 150.00 |
20,000+ | $ 0.0171 $ 0.0146 | $ 292.00 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$