HENGTUO HT-817-A
| Manufacturer | HENGTUOAsian Brands |
| MPN | HT-817-A |
| LCSC Part # | C34376171 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH TRANS DIP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | DIP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,20mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 80%;160% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HT-817X is a photoelectric coupler composed of light-emitting diode and phototransistor. It is packaged in a 4-pin DIP package and in wide-lead spacing and SMD opition.
Features
AI Translation
- Current transfer ratio(CTR : MIN. 50% at IF = 5mA , VCE = 5V)
- High input-output isolation voltage(Viso = 5,000Vrms)
- Operating Temperature: -55°C ~ 110°C
- Safety approval (UL 1577,VDE DIN EN60747-5-5(VDE 0884-5),CQC11-471543-2022)
- RoHS MSL1
Applications
AI Translation
- Programmable controllers
- Switching power supply, intelligent meter
- Home appliances: such as air conditioners, fans, water heaters, etc
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0283$ 0.0269 | $ 0.27 |
| 100+ | $ 0.0277$ 0.0264 | $ 2.64 |
| 300+ | $ 0.0272$ 0.0259 | $ 7.77 |
| 1,000+ | $ 0.0268$ 0.0255 | $ 25.50 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | DIP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,20mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 80%;160% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HT-817X is a photoelectric coupler composed of light-emitting diode and phototransistor. It is packaged in a 4-pin DIP package and in wide-lead spacing and SMD opition.
Features
AI Translation
- Current transfer ratio(CTR : MIN. 50% at IF = 5mA , VCE = 5V)
- High input-output isolation voltage(Viso = 5,000Vrms)
- Operating Temperature: -55°C ~ 110°C
- Safety approval (UL 1577,VDE DIN EN60747-5-5(VDE 0884-5),CQC11-471543-2022)
- RoHS MSL1
Applications
AI Translation
- Programmable controllers
- Switching power supply, intelligent meter
- Home appliances: such as air conditioners, fans, water heaters, etc
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



