Wuxi Maxinmicro MX5050TL10R25
| Manufacturer |
Wuxi Maxinmicro
Asian Brands |
| Mfr. Part # | MX5050TL10R25 |
| LCSC Part # | C34376141 |
| Package | TOLL |
| Customer # | |
| Key Attributes | MX5050TL10R25 High-Side OR-ing Module: A power module integrating a 100V ideal diode controller and an NMOSFET |
| Description | 20mV 2.5mΩ 100V TOLL OR Controllers, Ideal Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | Wuxi Maxinmicro | |
| Package | TOLL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,150
3,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3652 | $ 3.37 |
10+ | $ 2.9314 | $ 29.31 |
30+ | $ 2.6735 | $ 80.21 |
100+ | $ 2.0398 | $ 203.98 |
500+ | $ 1.9188 | $ 959.40 |
1,000+ | $ 1.864 | $ 1864.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$