OSEN IRF3205PBF
| Manufacturer |
OSEN
Asian Brands |
| Mfr. Part # | IRF3205PBF |
| LCSC Part # | C34373761 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 55V 110A TO-220AB |
| Description | N-Channel 55V 110A 200W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
160 
160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4787 $ 0.4309 | $ 0.43 |
10+ | $ 0.3796 $ 0.3417 | $ 3.42 |
50+ | $ 0.3191 $ 0.2872 | $ 14.36 |
100+ | $ 0.2665 $ 0.2399 | $ 23.99 |
500+ | $ 0.2432 $ 0.2189 | $ 109.45 |
1,000+ | $ 0.2293 $ 0.2064 | $ 206.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$