MIRACLE POWER MU3401V
| Manufacturer | MIRACLE POWERAsian Brands |
| MPN | MU3401V |
| LCSC Part # | C34373740 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4A SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 69pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 39mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 59pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 753pF | |
| Gate Charge(Qg) | 21nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -30V, -4A, RDS(ON)(Typ.) = 39mΩ @ VGS = -10V
- This device is suitable for use as a load switch or other general applications
- RoHS and Halogen-Free Compliant
In-Stock: 88,060
88,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0282$ 0.0192 | $ 0.38 |
| 200+ | $ 0.0224$ 0.0153 | $ 3.06 |
| 600+ | $ 0.0192$ 0.0131 | $ 7.86 |
| 3,000+ | $ 0.0161$ 0.0110 | $ 33.00 |
| 9,000+ | $ 0.0145$ 0.0099 | $ 89.10 |
| 21,000+ | $ 0.0136$ 0.0093 | $ 195.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



