MIRACLE POWER MJF15N65
| Manufacturer | MIRACLE POWERAsian Brands |
| MPN | MJF15N65 |
| LCSC Part # | C34373729 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 655V 15A TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 655V | |
| Output Capacitance(Coss) | 108pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.2V | |
| Pd - Power Dissipation | 32W | |
| RDS(on) | 300mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.11pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.02nF | |
| Gate Charge(Qg) | 22.94nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 650V, 15A, RDS(ON)(Typ.) = 0.28Ω @ VGS = 10V
- Advanced Super Junction Technology
- Easy To Control Gate Switching
- Enhancement Mode: VGS(th) = 2.8 to 4.2 V
Applications
AI Translation
- LED Lighting
- LCD & PDP TV
- Power, Adaptor
- Boost PFC Switch
- HB Or AHB Or LLC Topologies
In-Stock: 53
53 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6793 | $ 0.68 |
| 10+ | $ 0.5505 | $ 5.51 |
| 50+ | $ 0.4861 | $ 24.31 |
| 100+ | $ 0.4217 | $ 42.17 |
| 500+ | $ 0.3831 | $ 191.55 |
| 1,000+ | $ 0.3638 | $ 363.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 655V | |
| Output Capacitance(Coss) | 108pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.2V | |
| Pd - Power Dissipation | 32W | |
| RDS(on) | 300mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.11pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.02nF | |
| Gate Charge(Qg) | 22.94nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 650V, 15A, RDS(ON)(Typ.) = 0.28Ω @ VGS = 10V
- Advanced Super Junction Technology
- Easy To Control Gate Switching
- Enhancement Mode: VGS(th) = 2.8 to 4.2 V
Applications
AI Translation
- LED Lighting
- LCD & PDP TV
- Power, Adaptor
- Boost PFC Switch
- HB Or AHB Or LLC Topologies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



