LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
hanxia HX VH3.96-8P product image
  • HX VH3.96-8P thumbnail 1
  • HX VH3.96-8P thumbnail 2
  • HX VH3.96-8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX VH3.96-8PRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX VH3.96-8P
LCSC Part #
C34373550
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 8POS 3.96mm SINGLE ROW VH
Datasheetpdf iconhanxia HX VH3.96-8P
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.048$ 0.0384$ 0.38
100+$ 0.038$ 0.0304$ 3.04
300+$ 0.033$ 0.0264$ 7.92
1,000+$ 0.0292$ 0.0234$ 23.40
5,000+$ 0.0262$ 0.0210$ 105.00
10,000+$ 0.0247$ 0.0198$ 198.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerhanxia
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Reference SeriesVH
Pins Structure1x8P
Number of Rows1
ColorWhite
Number of PINs Per Row8
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.