LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX VH3.96-5P product image
  • HX VH3.96-5P thumbnail 1
  • HX VH3.96-5P thumbnail 2
  • HX VH3.96-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX VH3.96-5PRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX VH3.96-5P
LCSC Part #
C34373547
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 5POS 3.96mm SINGLE ROW VH
Datasheetpdf iconhanxia HX VH3.96-5P
Custom CablesMOQ 1pc
In-Stock: 860
860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0176$ 0.0168$ 0.34
200+$ 0.0171$ 0.0163$ 3.26
600+$ 0.0169$ 0.0161$ 9.66
2,000+$ 0.0166$ 0.0158$ 31.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerhanxia
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Reference SeriesVH
Pins Structure1x5P
Number of Rows1
ColorWhite
Number of PINs Per Row5
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.